Part Details for IAS010ZG by Bel Fuse
Overview of IAS010ZG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for IAS010ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAS010ZG
|
Avnet Abacus | DC 34..75Vi>5Vo 2A 10W (Alt: IAS010ZG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for IAS010ZG
IAS010ZG CAD Models
IAS010ZG Part Data Attributes
|
IAS010ZG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
IAS010ZG
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, MODULE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | MODULE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | YES |
Alternate Parts for IAS010ZG
This table gives cross-reference parts and alternative options found for IAS010ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAS010ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE03A48 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | IAS010ZG vs AEE03A48 |
48IMS15-05-9RC | DC-DC Regulated Power Supply Module, 1 Output, 13.8W, Hybrid | Bel Power Solutions | IAS010ZG vs 48IMS15-05-9RC |
CXE15-48S05-S | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | IAS010ZG vs CXE15-48S05-S |
AEE03A48 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Vertiv Inc | IAS010ZG vs AEE03A48 |
48IMS15-05-9RC | DC-DC Regulated Power Supply Module, 1 Output, 13.8W, Hybrid, | Bel Fuse | IAS010ZG vs 48IMS15-05-9RC |
IAS010ZG | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Bel Power Solutions | IAS010ZG vs IAS010ZG |
CXE15-48S05-R | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | IAS010ZG vs CXE15-48S05-R |