Part Details for IAUA170N10S5N031AUMA1 by Infineon Technologies AG
Overview of IAUA170N10S5N031AUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAUA170N10S5N031AUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IAUA170N10S5N031AUMA1CT-ND
|
DigiKey | MOSFET_(75V 120V( PG-HSOF-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2504 In Stock |
|
$1.4338 / $3.0700 | Buy Now |
DISTI #
726-IAUA170N10S5N031
|
Mouser Electronics | MOSFET MOSFET_(75V 120V( RoHS: Compliant | 1149 |
|
$1.4300 / $3.0700 | Buy Now |
DISTI #
71279416
|
Verical | Trans MOSFET N-CH 100V 170A 6-Pin(5+Tab) HSOF T/R Automotive AEC-Q101 Min Qty: 2000 Package Multiple: 2000 Date Code: 2321 | Americas - 48000 |
|
$1.8467 | Buy Now |
|
Ameya Holding Limited | 574 |
|
RFQ | ||
DISTI #
SP005423391
|
EBV Elektronik | Transistor Power MOSFET N-Channel 100V 170A 5-Pin PG-HSOF T/R (Alt: SP005423391) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |