Part Details for IAUC24N10S5L300ATMA1 by Infineon Technologies AG
Overview of IAUC24N10S5L300ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for IAUC24N10S5L300ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IAUC24N10S5L300ATMA1CT-ND
|
DigiKey | MOSFET N-CH 100V 24A TDSON-8-33 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4646 In Stock |
|
$0.3585 / $0.9600 | Buy Now |
DISTI #
IAUC24N10S5L300ATMA1
|
Avnet Americas | MOSFET_(75V 120V( - Tape and Reel (Alt: IAUC24N10S5L300ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4445 | Buy Now |
DISTI #
726-IAUC24N10S5L300A
|
Mouser Electronics | MOSFET MOSFET_(75V 120V( RoHS: Compliant | 6102 |
|
$0.3590 / $0.9400 | Buy Now |
|
Future Electronics | 100Volt, 24Amp, 30mohm, 7.6QgnC, QFN 5X6, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3700 / $0.3850 | Buy Now |
DISTI #
IAUC24N10S5L300ATMA1
|
Avnet Americas | MOSFET_(75V 120V( - Tape and Reel (Alt: IAUC24N10S5L300ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4159 / $0.5306 | Buy Now |
DISTI #
IAUC24N10S5L300ATMA1
|
Avnet Americas | MOSFET_(75V 120V( - Tape and Reel (Alt: IAUC24N10S5L300ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4445 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2510 |
|
$0.9436 / $1.0150 | Buy Now |
DISTI #
IAUC24N10S5L300ATMA1
|
Avnet Americas | MOSFET_(75V 120V( - Tape and Reel (Alt: IAUC24N10S5L300ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4159 / $0.5306 | Buy Now |
DISTI #
IAUC24N10S5L300ATMA1
|
Avnet Americas | MOSFET_(75V 120V( - Tape and Reel (Alt: IAUC24N10S5L300ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4445 | Buy Now |
DISTI #
SP002143554
|
EBV Elektronik | MOSFET_(75V 120V( (Alt: SP002143554) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for IAUC24N10S5L300ATMA1
IAUC24N10S5L300ATMA1 CAD Models
IAUC24N10S5L300ATMA1 Part Data Attributes
|
IAUC24N10S5L300ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUC24N10S5L300ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |