Part Details for IAUZ18N10S5L420ATMA1 by Infineon Technologies AG
Overview of IAUZ18N10S5L420ATMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAUZ18N10S5L420ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1817
|
Newark | Mosfet, N-Ch, 100V, 18A, Tsdson Rohs Compliant: Yes |Infineon IAUZ18N10S5L420ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4510 / $1.0200 | Buy Now |
DISTI #
448-IAUZ18N10S5L420ATMA1CT-ND
|
DigiKey | MOSFET N-CH 100V 18A TSDSON-8-32 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2459 In Stock |
|
$0.3710 / $0.9900 | Buy Now |
DISTI #
IAUZ18N10S5L420ATMA1
|
Avnet Americas | - Tape and Reel (Alt: IAUZ18N10S5L420ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 | Buy Now |
DISTI #
726-IAUZ18N10S5L420A
|
Mouser Electronics | MOSFET MOSFET_(75V 120V( RoHS: Compliant | 0 |
|
$0.3710 / $0.9800 | Order Now |
DISTI #
V79:2366_28364605
|
Arrow Electronics | Trans MOSFET N-CH 100V 18A Automotive AEC-Q101 8-Pin TSDSON EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 30000 |
|
$0.3234 / $0.4549 | Buy Now |
DISTI #
E02:0323_13664375
|
Arrow Electronics | Trans MOSFET N-CH 100V 18A Automotive AEC-Q101 8-Pin TSDSON EP Tube Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | Europe - 5000 |
|
$0.3599 / $0.3778 | Buy Now |
DISTI #
V72:2272_23339261
|
Arrow Electronics | Trans MOSFET N-CH 100V 18A Automotive AEC-Q101 8-Pin TSDSON EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 Container: Cut Strips | Americas - 3614 |
|
$0.4594 / $0.6091 | Buy Now |
|
Future Electronics | 100Volt, 18Amp, 42mohm, 5.4QgnC, QFN 3x3, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.3350 / $0.3450 | Buy Now |
DISTI #
70347425
|
Verical | Trans MOSFET N-CH 100V 18A Automotive AEC-Q101 8-Pin TSDSON EP Tube Min Qty: 19 Package Multiple: 1 Date Code: 2251 | Americas - 30000 |
|
$0.3234 / $0.4283 | Buy Now |
DISTI #
37048916
|
Verical | Trans MOSFET N-CH 100V 18A Automotive AEC-Q101 8-Pin TSDSON EP Tube Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.3608 / $0.3788 | Buy Now |
Part Details for IAUZ18N10S5L420ATMA1
IAUZ18N10S5L420ATMA1 CAD Models
IAUZ18N10S5L420ATMA1 Part Data Attributes:
|
IAUZ18N10S5L420ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUZ18N10S5L420ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 18A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSDSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Avalanche Energy Rating (Eas) | 11 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IAUZ18N10S5L420ATMA1
This table gives cross-reference parts and alternative options found for IAUZ18N10S5L420ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAUZ18N10S5L420ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAUZ18N10S5L420 | Power Field-Effect Transistor, | Infineon Technologies AG | IAUZ18N10S5L420ATMA1 vs IAUZ18N10S5L420 |