-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3413
|
Newark | Mosfet Single, 40A, 60V, 71W, Tsdson Rohs Compliant: Yes |Infineon IAUZ40N06S5L050ATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5946 |
|
$0.6960 / $1.2900 | Buy Now |
DISTI #
86AK5140
|
Newark | Mosfet, N-Ch, 60V, 40A, Tsdson Rohs Compliant: Yes |Infineon IAUZ40N06S5L050ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5270 / $0.5410 | Buy Now |
DISTI #
448-IAUZ40N06S5L050ATMA1CT-ND
|
DigiKey | MOSFET_)40V 60V) PG-TSDSON-8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4610 In Stock |
|
$0.5075 / $1.3500 | Buy Now |
DISTI #
IAUZ40N06S5L050ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 60V 90A 8-Pin TSDSON T/R - Tape and Reel (Alt: IAUZ40N06S5L050ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6281 | Buy Now |
DISTI #
726-IAUZ40N06S5L050A
|
Mouser Electronics | MOSFET MOSFET_)40V 60V) RoHS: Compliant | 3400 |
|
$0.5080 / $1.3500 | Buy Now |
|
Rochester Electronics | IAUZ40N06S - OptiMOS 5, 60V Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2941 |
|
$0.5023 / $0.5909 | Buy Now |
DISTI #
IAUZ40N06S5L050ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 60V 90A 8-Pin TSDSON T/R - Tape and Reel (Alt: IAUZ40N06S5L050ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6281 | Buy Now |
|
Ameya Holding Limited | 英飞凌, 场效应管Mosfet, NMOS, TSDSON封装 | 1700 |
|
RFQ | |
DISTI #
IAUZ40N06S5L050ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 60V 90A 8-Pin TSDSON T/R - Tape and Reel (Alt: IAUZ40N06S5L050ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6281 | Buy Now |
DISTI #
SP005423482
|
EBV Elektronik | Transistor MOSFET N-CH 60V 90A 8-Pin TSDSON T/R (Alt: SP005423482) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IAUZ40N06S5L050ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUZ40N06S5L050ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |