Part Details for IB1841K0 by ipf electronic gmbh
Overview of IB1841K0 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IB1841K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IB1841K0
|
TME | Sensor: inductive, OUT: 2-wire NO, 5mm, 20÷250VAC, M18, IP69K, 400mA Min Qty: 1 | 0 |
|
$202.6300 | RFQ |