Part Details for IBT1/4472JLF by TT Electronics plc
Overview of IBT1/4472JLF by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBT1/4472JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC07GF472J
|
TTI | Carbon Composition Resistors 4.7K OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$0.1820 | Buy Now |