Part Details for IBU 5568 NI / RT by Schutzinger GmbH
Overview of IBU 5568 NI / RT by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBU 5568 NI / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IBU5568NI-RT
|
TME | Socket, 4mm banana, 32A, 33VAC, 70VDC, red, nickel plated, on panel Min Qty: 1 | 47 |
|
$1.3000 / $1.3700 | Buy Now |
DISTI #
3224674
|
element14 Asia-Pacific | CONNECTOR, BANANA, JACK, 32A, RED, QC RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$2.1615 / $2.2725 | Buy Now |
DISTI #
3224674
|
Farnell | CONNECTOR, BANANA, JACK, 32A, RED, QC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 20 |
|
$1.9606 / $2.2874 | Buy Now |