Part Details for IC0603A681R-10 by LAIRD PLC
Overview of IC0603A681R-10 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC0603A681R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IC0603A681R-10-ND
|
DigiKey | FIXED IND 680NH 35MA 1.7 OHM SMD Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0411 | Buy Now |
DISTI #
000000000002586392
|
Sager | RF Inductors - SMD 680nH 1.7ohms 35mA Min Qty: 10000 | 0 |
|
$0.0321 / $0.0476 | Buy Now |
Part Details for IC0603A681R-10
IC0603A681R-10 CAD Models
IC0603A681R-10 Part Data Attributes
|
IC0603A681R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
IC0603A681R-10
LAIRD PLC
General Fixed Inductor, 1 ELEMENT, 0.68 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for IC0603A681R-10
This table gives cross-reference parts and alternative options found for IC0603A681R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC0603A681R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL160808T-R68K-N | General Purpose Inductor, 0.68uH, 10%, Ferrite-Core, 0603 | Chilisin Electronics Corp | IC0603A681R-10 vs CL160808T-R68K-N |
BSCL00160808R68K00 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | MagLayers Scientific-Technics Co Ltd | IC0603A681R-10 vs BSCL00160808R68K00 |
AIML-0603-R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | Abracon Corporation | IC0603A681R-10 vs AIML-0603-R68K |