Part Details for IC201-1444-026N-2 by Yamaichi Electronics Co Ltd
Overview of IC201-1444-026N-2 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC201-1444-026N-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408-IC201-1444-026N-2-ND
|
DigiKey | 144 PIN QFP, 0.50 MM Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$98.0000 | Buy Now |
DISTI #
945-IC201-1444-026N2
|
Mouser Electronics | IC & Component Sockets 144Pin QFP Burn-in Skt 0.50 pitch RoHS: Compliant | 10 |
|
$127.2300 / $149.1600 | Buy Now |