Part Details for IC402A-R2 by Black Box Corporation
Overview of IC402A-R2 by Black Box Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IC402A-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3788
|
Newark | Extender, Usb 2.0 Over Cat5E/Cat6/Cat7, Extender Type:Usb 2.0 Over Cat5E/Cat6/Cat7, Product Range:- Rohs Compliant: Yes |Black Box IC402A-R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$580.9900 | Buy Now |
|
NAC | EXTENDS USB 2.0 UP TO 100 METERS OVER CATX UTP CABLE. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for IC402A-R2
IC402A-R2 CAD Models
IC402A-R2 Part Data Attributes
|
IC402A-R2
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
IC402A-R2
Black Box Corporation
Analog Circuit, 1 Func, 1 Channel, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max (Vsup) | 240 V | |
Supply Voltage-Min (Vsup) | 100 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |