Part Details for ICA-628-ZHGT by Samtec Inc
Overview of ICA-628-ZHGT by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ICA-628-ZHGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2082
|
Newark | ".100" Screw Machine Dip Socket" Rohs Compliant: No |Samtec ICA-628-ZHGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $15.1600 | Buy Now |
DISTI #
612-ICA-628-ZHGT-ND
|
DigiKey | .100" SCREW MACHINE DIP SOCKET Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7513 | Buy Now |
DISTI #
ICA-628-ZHGT
|
Avnet Americas | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-628-ZHGT) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$7.3700 / $11.1800 | Buy Now |
DISTI #
200-ICA628ZHGT
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine DIP Socket" RoHS: Compliant | 36 |
|
$3.9700 / $11.1800 | Buy Now |
|
Onlinecomponents.com | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$5.6800 / $11.9100 | Buy Now |
|
Master Electronics | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$5.6800 / $11.9100 | Buy Now |
Part Details for ICA-628-ZHGT
ICA-628-ZHGT CAD Models
ICA-628-ZHGT Part Data Attributes:
|
ICA-628-ZHGT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-628-ZHGT
Samtec Inc
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.695 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ICA-628-ZHGT
This table gives cross-reference parts and alternative options found for ICA-628-ZHGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-628-ZHGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICA-628-ZH-GT | DIP28, IC SOCKET | Samtec Inc | ICA-628-ZHGT vs ICA-628-ZH-GT |