Part Details for ICB12S30F04NAM1 by Carlo Gavazzi Holding AG
Overview of ICB12S30F04NAM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ICB12S30F04NAM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4961
|
Newark | Inductive Proximity Sensor, M12 Nickel-Plated Brass, M12 Plug Connector, Sn 4Mm, Flush Mount, Short Body, Npn, No+Nc, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 2 Khz, Operating Temperature -25C - |Carlo Gavazzi ICB12S30F04NAM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-1964-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 17 Weeks Container: Box |
10 In Stock |
|
$74.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$59.2000 / $65.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$59.2000 / $65.6000 | Buy Now |