Part Details for ICD26T1NTL10M by Panduit Corp
Overview of ICD26T1NTL10M by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICD26T1NTL10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0854
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 32.8 , Connector Type A:90° M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Industrialnet Seriesrohs Compliant: Yes |Panduit ICD26T1NTL10M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$141.8600 / $160.1600 | Buy Now |
DISTI #
82AH0854
|
Avnet Americas | Ethernet Cordset M12 Male SF/UTP 24AWG 10m Right Angle Teal Industrial - Bulk (Alt: 82AH0854) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$141.8600 / $160.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.0300 / $142.3300 | Buy Now |
DISTI #
82AH0854
|
Avnet Americas | Ethernet Cordset M12 Male SF/UTP 24AWG 10m Right Angle Teal Industrial - Bulk (Alt: 82AH0854) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$141.8600 / $160.1600 | Buy Now |
DISTI #
000000000006136805
|
Sager | Ethernet Cables / Networking Cables IndustrialNet Cordset - M12 Angled Male- | 0 |
|
Buy Now |