Part Details for ICD44T1NTL2M by Panduit Corp
Overview of ICD44T1NTL2M by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICD44T1NTL2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0860
|
Newark | Sensor Cord, Rj45 Plug-M12 Rcpt, 6.6 , Connector Type A:Rj45 Plug, Connector Type B:M12 Receptacle, No. Of Positions:-, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Industrialnet Series Rohs Compliant: Yes |Panduit ICD44T1NTL2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$100.8800 / $114.1800 | Buy Now |
DISTI #
298-13307-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$100.5200 | Buy Now |
DISTI #
82AH0860
|
Avnet Americas | Cable Assembly CAT 5e Overmolded 24AWG 2m M12 Bulkhead Female D-Code Circular Straight Connector to RJ-45 Plug - Bulk (Alt: 82AH0860) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$100.8800 / $114.1800 | Buy Now |
DISTI #
V99:2348_21687953
|
Arrow Electronics | Cable Assembly Cat 5e UTP 2m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M IndustrialNet™ Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 20 |
|
$2.8900 / $11.4283 | Buy Now |
DISTI #
71151255
|
RS | M12 Bulkhead Female D-code, RJ45, STP, TPE, Teal, 2M | Panduit ICD44T1NTL2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$88.4600 / $100.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1300 / $67.3800 | Buy Now |
DISTI #
27057618
|
Verical | Cable Assembly Cat 5e UTP 2m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M IndustrialNet™ Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$11.4283 | Buy Now |
DISTI #
82AH0860
|
Avnet Americas | Cable Assembly CAT 5e Overmolded 24AWG 2m M12 Bulkhead Female D-Code Circular Straight Connector to RJ-45 Plug - Bulk (Alt: 82AH0860) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$100.8800 / $114.1800 | Buy Now |
DISTI #
000000000005713413
|
Sager | Ethernet Cables / Networking Cables IndustrialNet Cordset - M12 Bulkhead Fem | 0 |
|
Buy Now | |
DISTI #
3533550
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$101.9831 / $104.4382 | Buy Now |