Part Details for ICE3BR2565JFXKSA2 by Infineon Technologies AG
Overview of ICE3BR2565JFXKSA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BR2565JFXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICE3BR2565JFXKSA2-ND
|
DigiKey | IC OFFLINE SWITCH Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11200 In Stock |
|
$1.0700 | Buy Now |
|
Rochester Electronics | ICE3BR2565 - Fixed Frequency CoolSET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11200 |
|
$0.9173 / $1.0800 | Buy Now |
DISTI #
SP000839846
|
EBV Elektronik | (Alt: SP000839846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE3BR2565JFXKSA2
ICE3BR2565JFXKSA2 CAD Models
ICE3BR2565JFXKSA2 Part Data Attributes
|
ICE3BR2565JFXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BR2565JFXKSA2
Infineon Technologies AG
Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, ROHS COMPLIANT, PLASTIC, TO-220, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 6 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 75 kHz | |
Technology | BICMOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |