Part Details for ICE3BR4765JG by Infineon Technologies AG
Overview of ICE3BR4765JG by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BR4765JG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ICE3BR4765JG
|
Mouser Electronics | AC/DC Converters SMPS Current Cntrl w/ Integrated 650V RoHS: Compliant | 2069 |
|
$0.8890 / $2.0200 | Buy Now |
DISTI #
ICE3BR4765JG
|
TME | IC: PMIC, PWM controller, 2.32A, 65kHz, Ch: 1, PG-DSO-12, flyback Min Qty: 1 | 2243 |
|
$1.0500 / $1.4500 | Buy Now |
DISTI #
ICPWM6690
|
Rutronik | SMPS PG-DSO-12 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 17500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9080 | Buy Now |
Part Details for ICE3BR4765JG
ICE3BR4765JG CAD Models
ICE3BR4765JG Part Data Attributes
|
ICE3BR4765JG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BR4765JG
Infineon Technologies AG
Switching Controller, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDSO12, SOP-16/12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP12/16,.24 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G12 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12/16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73.5 kHz | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |