-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA132, CSBGA-132
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9674
|
Newark | Ice40 Hx Ultra Low-Power, 1280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40HX1K-CB132 Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $7.7000 | Buy Now |
DISTI #
220-1566-ND
|
DigiKey | IC FPGA 95 I/O 132CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1401 In Stock |
|
$7.1500 / $8.5000 | Buy Now |
DISTI #
842-ICE40HX1K-CB132
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40HX 1280 LUTs 1.2V Ultra Low-Power RoHS: Compliant | 2714 |
|
$7.1200 / $8.5000 | Buy Now |
|
Future Electronics | HX Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - CSBGA-132 RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$7.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE40HX1K-CB132
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40HX1K-CB132
Lattice Semiconductor Corporation
Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA132, CSBGA-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSBGA-132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 133 MHz | |
Combinatorial Delay of a CLB-Max | 7.3 ns | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 160 | |
Number of Inputs | 95 | |
Number of Logic Cells | 1280 | |
Number of Outputs | 95 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 160 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |