-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.34inch Row Spacing, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P4004
|
Newark | Ic Socket, Dip, 2.54Mm, 8 Position, Smt, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icf Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ICF-308-S-O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $4.5400 | Buy Now |
DISTI #
SAM11387-ND
|
DigiKey | CONN IC DIP SOCKET 8POS TIN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
16 In Stock |
|
$1.9287 / $3.5700 | Buy Now |
DISTI #
ICF-308-S-O
|
Avnet Americas | IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF, 7.62 mm, Beryllium Copper - Rail/Tube (Alt: ICF-308-S-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.7600 / $3.4100 | Buy Now |
DISTI #
200-ICF308SO
|
Mouser Electronics | IC & Component Sockets .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 31 |
|
$1.4300 / $3.4100 | Buy Now |
|
Onlinecomponents.com | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.2100 / $3.4100 | Buy Now |
DISTI #
ICF-308-S-O
|
Avnet Americas | IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF, 7.62 mm, Beryllium Copper - Rail/Tube (Alt: ICF-308-S-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.7600 / $3.4100 | Buy Now |
DISTI #
000000000000059897
|
Sager | IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$1.6500 / $3.4100 | Buy Now |
DISTI #
ICF-308-S-O
|
Avnet Abacus | IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF, 7.62 mm, Beryllium Copper (Alt: ICF-308-S-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.2100 / $3.4100 | Buy Now |
DISTI #
ICF-308-S-O
|
Toby Electronics | ICF - Samtec 2.54mm Surface Mount Screw Machine DIP Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$1.1715 / $2.2743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICF-308-S-O
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICF-308-S-O
Samtec Inc
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.34inch Row Spacing, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.375 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |