-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 1ohm, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4639
|
Newark | Thermal-Thermistors/Honeywell |Honeywell ICL321R030-01 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$8.7000 / $12.5900 | Buy Now |
DISTI #
480-3177-ND
|
DigiKey | ICL 1 OHM 20% 30A 32MM Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
221 In Stock |
|
$9.0173 / $14.6500 | Buy Now |
DISTI #
785-ICL321R030-01
|
Mouser Electronics | Inrush Current Limiters 1 OHM 30A Curent Limite Inrush RoHS: Compliant | 410 |
|
$6.9500 / $11.3700 | Buy Now |
DISTI #
70014921
|
RS | Thermistor, Inrush Cur Lim, Res 1 Ohms, Tol +/-20%, Radial, -40degc | Honeywell ICL321R030-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 10 |
|
$9.8600 / $13.8800 | Buy Now |
|
Onlinecomponents.com | Thermistor 1 Ohm 20% 2-Pin Radial RoHS: Compliant |
103 In Stock |
|
$7.2400 / $9.4200 | Buy Now |
DISTI #
ICL321R030-01
|
TTI | Inrush Current Limiters 1 OHM 30A Curent Limite Inrush RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$6.7700 | Buy Now |
DISTI #
Honeywell ICL321R030-01
|
PEI Genesis | NTC Thermistor 1ohm THM | 27 |
|
Buy Now | |
DISTI #
000000000000338955
|
Sager | Inrush Current Limiters 1 OHM 30A Curent Limite Inrush Min Qty: 1 | 0 |
|
$7.3300 / $8.3700 | Buy Now |
|
Master Electronics | Thermistor 1 Ohm 20% 2-Pin Radial RoHS: Compliant |
103 In Stock |
|
$7.2400 / $9.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL321R030-01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ICL321R030-01
Honeywell Sensing and Control
NTC Thermistor, 1ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | ICL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 1 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |