-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8859
|
Newark | Rs-232 Transceiver, 5.5V, Ssop-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:20Pinsrohs Compliant: Yes |Renesas ICL3225ECAZ Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICL3225ECAZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 20-Pin SSOP - Rail/Tube (Alt: ICL3225ECAZ) RoHS: Compliant Min Qty: 2640 Package Multiple: 330 Container: Tube | 66 Factory Stock |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
968-ICL3225ECAZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN20SSOP CM RoHS: Compliant | 1515 |
|
$1.2900 / $2.7000 | Buy Now |
|
Future Electronics | ICL3225 Series 1 Mbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 330 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.2900 / $1.3600 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Container: Tube | 746 |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
ICL3225ECAZ
|
TME | IC: interface, transceiver, full duplex,RS232, 1Mbps, SSOP20, tube Min Qty: 1 | 0 |
|
$1.2700 / $1.8400 | RFQ |
DISTI #
ICL3225ECAZ
|
Avnet Silica | Dual Transmitter/Receiver RS-232 20-Pin SSOP (Alt: ICL3225ECAZ) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3225ECAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3225ECAZ
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for ICL3225ECAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3225ECAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3225EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | ICL3225ECAZ vs ICL3225EIAZ |
MAX3223ECAP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 | Maxim Integrated Products | ICL3225ECAZ vs MAX3223ECAP |
ICL3225EIAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3225ECAZ vs ICL3225EIAZ-T |
MAX3223ECAP+ | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | ICL3225ECAZ vs MAX3223ECAP+ |
MAX3223ECAP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 | Maxim Integrated Products | ICL3225ECAZ vs MAX3223ECAP-T |
MAX3225EEAP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | ICL3225ECAZ vs MAX3225EEAP |
MAX3223EEAP+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | ICL3225ECAZ vs MAX3223EEAP+T |
MAX3223EEAP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 | Rochester Electronics LLC | ICL3225ECAZ vs MAX3223EEAP |
MAX3223ECAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | ICL3225ECAZ vs MAX3223ECAP+T |
MAX3225CAP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 | Maxim Integrated Products | ICL3225ECAZ vs MAX3225CAP |