Part Details for ICL400D07MIB by Eaton Bussmann
Overview of ICL400D07MIB by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL400D07MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ICL400D07MIB-ND
|
DigiKey | ICL NTC 4 OHM 2600 BETA B1 7MM Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0865 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0600 / $0.0860 | Buy Now | |
DISTI #
000000000006420604
|
Sager | NTC Thermistors ICL family, 4 ohm, I lead, 7 mm size, 2600 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |