Part Details for ICL400D20MIC by Eaton Bussmann
Overview of ICL400D20MIC by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL400D20MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ICL400D20MIC-ND
|
DigiKey | ICL NTC 4 OHM 2900 BETA B1 20MM Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0811 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
000000000006420609
|
Sager | NTC Thermistors ICL family, 4 ohm, I lead, 20 mm size, 2900 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |