Part Details for ICL7106CJL by Harris Semiconductor
Overview of ICL7106CJL by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7106CJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7106CJL-ND
|
DigiKey | 3 1/2 DIGIT, LCD DISPLAY, ADC Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
775 In Stock |
|
$7.6500 | Buy Now |
|
Rochester Electronics | ICL7106 - 3 1/2 DIGIT, LCD DISPLAY, ANALOG TO DIGITAL CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 193 |
|
$6.5700 / $7.7200 | Buy Now |
Part Details for ICL7106CJL
ICL7106CJL CAD Models
ICL7106CJL Part Data Attributes:
|
ICL7106CJL
Harris Semiconductor
Buy Now
|
Compare Parts:
ICL7106CJL
Harris Semiconductor
A/D Converter, 1 Func, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 7-SEGMENT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7106CJL
This table gives cross-reference parts and alternative options found for ICL7106CJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7106CJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7107CJL | A/D Converter, 1 Func, CMOS, CDIP40 | Harris Semiconductor | ICL7106CJL vs ICL7107CJL |
TC7116CJL | A/D Converter, 1 Func, CMOS, CDIP40, | Telcom Semiconductor Inc | ICL7106CJL vs TC7116CJL |
ICL7137CJL | A/D Converter, 1 Func, CMOS, CDIP40 | Harris Semiconductor | ICL7106CJL vs ICL7137CJL |