There are no models available for this part yet.
Overview of ICL7109CPL+2 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for ICL7109CPL+2 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC5116
|
Newark | Adc, 12Bit, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Uart, Supply Voltage Type:Single, Supply Voltage Min:-, Supply Voltage Max:5V, Adc/Dac Case Style:Dip, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7109CPL+2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$28.9800 | Buy Now | |
DISTI #
ICL7109CPL+2-ND
|
DigiKey | IC ADC 12BIT DUAL SLOPE 40DIP Min Qty: 20 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.7530 | Buy Now | |
Bristol Electronics | 398 |
|
RFQ | ||||
Quest Components | 318 |
|
$29.6298 / $38.2320 | Buy Now |
CAD Models for ICL7109CPL+2 by Maxim Integrated Products
Part Data Attributes for ICL7109CPL+2 by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3.5 V
|
Analog Input Voltage-Min
|
-3.5 V
|
Converter Type
|
ADC, DUAL-SLOPE
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e3
|
Length
|
52.075 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
15.24 mm
|