Part Details for ICL7109CPL by Harris Semiconductor
Overview of ICL7109CPL by Harris Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for ICL7109CPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$13.2000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 13 Bit, 40 Pin, DIP | 25 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 13 Bit, 40 Pin, DIP | 27 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 13 Bit, 40 Pin, DIP | 5 |
|
$12.6000 / $13.5000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 13 Bit, 40 Pin, DIP | 7 |
|
$14.3000 | Buy Now |
|
Rochester Electronics | 8-BIT,50 MSPS VIDEO A/D CONVERTER WITH CLAMP FUNCTION ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$4.2300 / $4.9700 | Buy Now |
Part Details for ICL7109CPL
ICL7109CPL CAD Models
ICL7109CPL Part Data Attributes
|
ICL7109CPL
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7109CPL
Harris Semiconductor
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.2 V | |
Analog Input Voltage-Min | -9 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7109CPL
This table gives cross-reference parts and alternative options found for ICL7109CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7109CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109IJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, CERAMIC DIP-40 | Maxim Integrated Products | ICL7109CPL vs ICL7109IJL |
ICL7109IDL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | ICL7109CPL vs ICL7109IDL |
ICL7109CPL+ | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICL7109CPL vs ICL7109CPL+ |
TC7109CPLG | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7109CPL vs TC7109CPLG |
TC7109ACPL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7109CPL vs TC7109ACPL |
TC7109IJL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERDIP-40 | Microchip Technology Inc | ICL7109CPL vs TC7109IJL |
ICL7109MDL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, SIDE BRAZED, DIP-40 | Intersil Corporation | ICL7109CPL vs ICL7109MDL |
TC7109IJLG | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERAMIC, DIP-40 | Microchip Technology Inc | ICL7109CPL vs TC7109IJLG |
ICL7109CPL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | ICL7109CPL vs ICL7109CPL |
TC7109CPL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7109CPL vs TC7109CPL |