-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7109CQH+D
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit A/D Converter with 3-State Binary RoHS: Compliant | 26 |
|
$17.9700 / $23.8800 | Buy Now |
|
Analog Devices Inc | 12-Bit A/D Converter with 3-St Min Qty: 1 Package Multiple: 1 | 373 |
|
$14.4800 / $24.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7109CQH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7109CQH+D
Analog Devices Inc
12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Date Of Intro | 1987-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -3.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for ICL7109CQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7109CQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109EQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+D vs ICL7109EQH-D |
ICL7109EQH+D | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | ICL7109CQH+D vs ICL7109EQH+D |
ICL7109EQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Rochester Electronics LLC | ICL7109CQH+D vs ICL7109EQH-D |
ICL7109IQH+D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+D vs ICL7109IQH+D |
ICL7109EQH+D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Rochester Electronics LLC | ICL7109CQH+D vs ICL7109EQH+D |
ICL7109EQH+TD | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | ICL7109CQH+D vs ICL7109EQH+TD |
ICL7109IQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+D vs ICL7109IQH-D |
ICL7109CQH-TD | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+D vs ICL7109CQH-TD |
ICL7109CQH+TD | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | ICL7109CQH+D vs ICL7109CQH+TD |
ICL7109EQH-TD | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH+D vs ICL7109EQH-TD |