Part Details for ICL7109CQH by Maxim Integrated Products
Overview of ICL7109CQH by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7109CQH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for ICL7109CQH
ICL7109CQH CAD Models
ICL7109CQH Part Data Attributes
|
ICL7109CQH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7109CQH
Maxim Integrated Products
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | 0.653 INCH, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -3.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for ICL7109CQH
This table gives cross-reference parts and alternative options found for ICL7109CQH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7109CQH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109EQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH vs ICL7109EQH-D |
ICL7109EQH+D | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | ICL7109CQH vs ICL7109EQH+D |
ICL7109EQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Rochester Electronics LLC | ICL7109CQH vs ICL7109EQH-D |
ICL7109IQH+D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH vs ICL7109IQH+D |
ICL7109EQH+D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Rochester Electronics LLC | ICL7109CQH vs ICL7109EQH+D |
ICL7109EQH+TD | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | ICL7109CQH vs ICL7109EQH+TD |
ICL7109IQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH vs ICL7109IQH-D |
ICL7109CQH-TD | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109CQH vs ICL7109CQH-TD |
ICL7109CQH+D | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | ICL7109CQH vs ICL7109CQH+D |
ICL7109CQH+TD | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | ICL7109CQH vs ICL7109CQH+TD |