Part Details for ICL7109EQH+TD by Analog Devices Inc
Overview of ICL7109EQH+TD by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7109EQH+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7109EQH+TD
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit A/D Converter with 3-State Binary RoHS: Compliant | 360 |
|
$9.4400 / $13.6800 | Buy Now |
|
Analog Devices Inc | 12-Bit A/D Converter with 3-St Min Qty: 500 Package Multiple: 1 | 0 |
|
$8.6643 / $9.4460 | Buy Now |
Part Details for ICL7109EQH+TD
ICL7109EQH+TD CAD Models
ICL7109EQH+TD Part Data Attributes:
|
ICL7109EQH+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7109EQH+TD
Analog Devices Inc
12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Date Of Intro | 1987-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -3.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm |
Alternate Parts for ICL7109EQH+TD
This table gives cross-reference parts and alternative options found for ICL7109EQH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7109EQH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109EQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109EQH+TD vs ICL7109EQH-D |
ICL7109EQH+D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109EQH+TD vs ICL7109EQH+D |
ICL7109CQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109EQH+TD vs ICL7109CQH-D |
ICL7109EQH+TD | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109EQH+TD vs ICL7109EQH+TD |
ICL7109IQH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109EQH+TD vs ICL7109IQH-D |
ICL7109CQH-TD | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109EQH+TD vs ICL7109CQH-TD |
ICL7109CQH+TD | 12-Bit A/D Converter with 3-State Binary Outputs, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | ICL7109EQH+TD vs ICL7109CQH+TD |
ICL7109CQH | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109EQH+TD vs ICL7109CQH |
ICL7109CQH+D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109EQH+TD vs ICL7109CQH+D |
ICL7109CQH+TD | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7109EQH+TD vs ICL7109CQH+TD |