Part Details for ICL7611DCBAZ by Intersil Corporation
Overview of ICL7611DCBAZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7611DCBAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.4MHz, Low Power CMOS Operational Amplifier Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8 RoHS: Not Compliant | Europe - 36 |
|
RFQ |
Part Details for ICL7611DCBAZ
ICL7611DCBAZ CAD Models
ICL7611DCBAZ Part Data Attributes
|
ICL7611DCBAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7611DCBAZ
Intersil Corporation
1.4MHz, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 4000 | |
Width | 3.9 mm |
Alternate Parts for ICL7611DCBAZ
This table gives cross-reference parts and alternative options found for ICL7611DCBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611DCBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7612BESA+ | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | ICL7611DCBAZ vs ICL7612BESA+ |
ICL7611DCSA | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | ICL7611DCBAZ vs ICL7611DCSA |
UA776CDT | OP-AMP, 6000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | ICL7611DCBAZ vs UA776CDT |
ICL7612ACSA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | ICL7611DCBAZ vs ICL7612ACSA |
ICL7612BESA+T | Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICL7611DCBAZ vs ICL7612BESA+T |
ICL7611DCSA+ | Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7611DCBAZ vs ICL7611DCSA+ |
ICL7611DESA | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | ICL7611DCBAZ vs ICL7611DESA |
ICL7612DCSA+T | Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7611DCBAZ vs ICL7612DCSA+T |
ICL7612DESA+ | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | ICL7611DCBAZ vs ICL7612DESA+ |
ICL7612DCSA-T | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | ICL7611DCBAZ vs ICL7612DCSA-T |