-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad, Low Power CMOS Operational Amplifiers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL7621DCBAZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3093 In Stock |
|
$1.8269 / $3.6400 | Buy Now |
DISTI #
ICL7621DCBAZ
|
Avnet Americas | OP Amp Dual GP ±8V/16V 8-Pin SOIC N - Rail/Tube (Alt: ICL7621DCBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 8330 Factory Stock |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
968-ICL7621DCBAZ
|
Mouser Electronics | Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0. 5MHZLWBIAS0.05NA8SOI RoHS: Compliant | 5728 |
|
$1.8100 / $3.6400 | Buy Now |
|
Future Electronics | ICL7621 Series Dual 16 V 1.4 MHz 1.6 V/μs CMOS Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.7800 / $2.0200 | Buy Now |
|
Renesas Electronics America | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube | 3093 |
|
$1.8269 / $3.6400 | Buy Now |
DISTI #
ICL7621DCBAZ
|
Avnet Americas | OP Amp Dual GP ±8V/16V 8-Pin SOIC N - Rail/Tube (Alt: ICL7621DCBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 8330 Factory Stock |
|
$1.7272 / $1.9720 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1388 |
|
$3.2511 / $3.4552 | Buy Now |
DISTI #
ICL7621DCBAZ
|
Avnet Americas | OP Amp Dual GP ±8V/16V 8-Pin SOIC N - Rail/Tube (Alt: ICL7621DCBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 8330 Factory Stock |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
ICL7621DCBAZ
|
Avnet Silica | OP Amp Dual GP �8V/16V 8-Pin SOIC N (Alt: ICL7621DCBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7621DCBAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7621DCBAZ
Renesas Electronics Corporation
Dual/Quad, Low Power CMOS Operational Amplifiers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 480 | |
Width | 3.9 mm |