-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MHz, Super Chopper-Stabilized Operational Amplifier, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8439
|
Newark | Op-Amp, 2Mhz, 2.5V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:2.5V/Μs, Supply Voltage Range:4.5V To 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Renesas ICL7650SCBA-1Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6660 |
|
$8.2300 / $11.1400 | Buy Now |
DISTI #
79K6923
|
Newark | Ic,operational Amplifier,single,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas ICL7650SCBA-1Z Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 | Buy Now |
DISTI #
ICL7650SCBA-1Z-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2590 In Stock |
|
$6.7837 / $10.7100 | Buy Now |
DISTI #
ICL7650SCBA-1Z
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V/16V 8-Pin SOIC N - Rail/Tube (Alt: ICL7650SCBA-1Z) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$6.4135 / $7.3225 | Buy Now |
DISTI #
968-ICL7650SCBA-1Z
|
Mouser Electronics | Operational Amplifiers - Op Amps OPAMP SUPER CHOPPER STABILIZED COM RoHS: Compliant | 686 |
|
$6.7800 / $10.7100 | Buy Now |
|
Future Electronics | ICL7650S Series 16 V 2 MHz Super Chopper-Stabilized Operational Amplifier-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Container: Tube | 0Tube |
|
$7.1800 / $7.2700 | Buy Now |
|
Renesas Electronics America | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Container: Tube | 2590 |
|
$6.7837 / $10.7100 | Buy Now |
DISTI #
ICL7650SCBA-1Z
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V/16V 8-Pin SOIC N - Rail/Tube (Alt: ICL7650SCBA-1Z) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$6.4135 / $7.3225 | Buy Now |
DISTI #
ICL7650SCBA-1Z
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V/16V 8-Pin SOIC N - Rail/Tube (Alt: ICL7650SCBA-1Z) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$6.4135 / $7.3225 | Buy Now |
DISTI #
ICL7650SCBA-1Z
|
Avnet Silica | SP Amp Chopper Stabilization Single �8V/16V 8-Pin SOIC N (Alt: ICL7650SCBA-1Z) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7650SCBA-1Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7650SCBA-1Z
Renesas Electronics Corporation
2MHz, Super Chopper-Stabilized Operational Amplifier, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Width | 3.9 mm |