Part Details for ICL7660ACBA by Harris Semiconductor
Overview of ICL7660ACBA by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ICL7660ACBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICL7660 Switched Capacitor Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1552 |
|
$1.2200 / $1.4300 | Buy Now |
Part Details for ICL7660ACBA
ICL7660ACBA CAD Models
ICL7660ACBA Part Data Attributes
|
ICL7660ACBA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7660ACBA
Harris Semiconductor
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.165 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7660ACBA
This table gives cross-reference parts and alternative options found for ICL7660ACBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660ACBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660AIBA-T | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660ACBA vs ICL7660AIBA-T |
ICL7660AIBAZA-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBA vs ICL7660AIBAZA-T |
ICL7660AIBA-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBA vs ICL7660AIBA-T |
ICL7660AIBA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8 | Harris Semiconductor | ICL7660ACBA vs ICL7660AIBA |