-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Voltage Converters, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL7660ACBAZA-ND
|
DigiKey | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1960 Lead time: 18 Weeks Container: Tube |
2525 In Stock |
|
$0.8585 / $0.9959 | Buy Now |
DISTI #
ICL7660ACBAZA
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/18.6V 45mA 8-Pin SOIC N - Rail/Tube (Alt: ICL7660ACBAZA) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 1694 Factory Stock |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
968-ICL7660ACBAZA
|
Mouser Electronics | Switching Voltage Regulators W/ANNEAL CMOS VOLT CONVRTR 8 COM RoHS: Compliant | 6092 |
|
$0.8920 / $2.0600 | Buy Now |
|
Future Electronics | ICL7660 Series 1.5 - 12 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.8900 / $1.1100 | Buy Now |
|
Renesas Electronics America | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1960 Container: Tube | 2525 |
|
$0.8585 / $0.9959 | Buy Now |
DISTI #
ICL7660ACBAZA
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/18.6V 45mA 8-Pin SOIC N - Rail/Tube (Alt: ICL7660ACBAZA) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 1694 Factory Stock |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
ICL7660ACBAZA
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷12VDC, Uout: -12÷24VDC, 45mA Min Qty: 1 | 0 |
|
$1.3300 / $1.8300 | RFQ |
|
Ameya Holding Limited | Min Qty: 98 | 590 |
|
$1.8073 / $1.9998 | Buy Now |
DISTI #
ICL7660ACBAZA
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/18.6V 45mA 8-Pin SOIC N - Rail/Tube (Alt: ICL7660ACBAZA) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 1694 Factory Stock |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
ICL7660ACBAZA
|
Avnet Silica | Charge Pump INV/STPUP -1.5V to -12V/18.6V 45mA 8-Pin SOIC N (Alt: ICL7660ACBAZA) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 2 Weeks, 6 Days | Silica - 1960 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660ACBAZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660ACBAZA
Renesas Electronics Corporation
CMOS Voltage Converters, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |