Part Details for ICL7663AEPA+ by Analog Devices Inc
Overview of ICL7663AEPA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7663AEPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1770
|
Newark | Output Type:Adjustable, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:-, Product Range:-, Output Current Max:-, Ic Case/Package:-, No. Of Pins:-, Operating Temperature Min:-, Qualification:- Rohs Compliant: Yes |Analog Devices ICL7663AEPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-ICL7663AEPA
|
Mouser Electronics | Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V RoHS: Compliant | 599 |
|
$3.6600 / $6.4600 | Buy Now |
|
Analog Devices Inc | Low-Power, Adjustable-Output, Min Qty: 1 Package Multiple: 1 | 729 |
|
$3.5320 / $6.4700 | Buy Now |
Part Details for ICL7663AEPA+
ICL7663AEPA+ CAD Models
ICL7663AEPA+ Part Data Attributes
|
ICL7663AEPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7663AEPA+
Analog Devices Inc
Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for ICL7663AEPA+
This table gives cross-reference parts and alternative options found for ICL7663AEPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7663AEPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7663AIJA | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | ICL7663AEPA+ vs ICL7663AIJA |
ICL7663IJA | Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | ICL7663AEPA+ vs ICL7663IJA |