-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Micropower Over/Under Voltage Detector, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6211
|
Newark | Ic, Mpu Supervisor, 2.9 Ua, 16V, Soic-8, Threshold Voltage:-, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:1.8V, Supply Voltage Max:16V, Reset Type:Active-Low, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Time:- Rohs Compliant: Yes |Renesas ICL7665SAIBAZA Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
ICL7665SAIBAZA-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 980 Lead time: 36 Weeks Container: Tube |
4575 In Stock |
|
$2.4314 / $2.5593 | Buy Now |
DISTI #
ICL7665SAIBAZA
|
Avnet Americas | Volt Supervisor Detect 8-Pin SOIC N - Rail/Tube (Alt: ICL7665SAIBAZA) RoHS: Compliant Min Qty: 2940 Package Multiple: 980 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$2.2987 / $2.6245 | Buy Now |
DISTI #
968-ICL7665SAIBAZA
|
Mouser Electronics | Supervisory Circuits W/ANNEAL CMOS OVER/ UNDER V DETECTOR RoHS: Compliant | 3065 |
|
$2.4300 / $4.9400 | Buy Now |
|
Future Electronics | ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Over/Under Voltage Detector - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.5000 / $2.6600 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 980 Container: Tube | 4575 |
|
$2.4314 / $2.5593 | Buy Now |
DISTI #
ICL7665SAIBAZA
|
Avnet Americas | Volt Supervisor Detect 8-Pin SOIC N - Rail/Tube (Alt: ICL7665SAIBAZA) RoHS: Compliant Min Qty: 2940 Package Multiple: 980 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$2.2987 / $2.6245 | Buy Now |
DISTI #
ICL7665SAIBAZA
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 250 |
|
$3.1100 / $4.2000 | Buy Now |
DISTI #
ICL7665SAIBAZA
|
Avnet Americas | Volt Supervisor Detect 8-Pin SOIC N - Rail/Tube (Alt: ICL7665SAIBAZA) RoHS: Compliant Min Qty: 2940 Package Multiple: 980 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$2.2987 / $2.6245 | Buy Now |
DISTI #
ICL7665SAIBAZA
|
Avnet Silica | Volt Supervisor Detect 8-Pin SOIC N (Alt: ICL7665SAIBAZA) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7665SAIBAZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7665SAIBAZA
Renesas Electronics Corporation
CMOS Micropower Over/Under Voltage Detector, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |