-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Power MOSFET Driver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL7667CBAZA-TCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19385 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ICL7667CBAZA-T
|
Avnet Americas | MOSFET DRVR 2-OUT High Speed Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7667CBAZA-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
968-ICL7667CBAZA-T
|
Mouser Electronics | Gate Drivers W/ANNEAL DL PWR MOS DRVR COM TAPE & RoHS: Compliant | 10053 |
|
$1.3600 / $2.8400 | Buy Now |
|
Future Electronics | ICL7667 Series Dual 15 Vin 1 A 8 Ohm Mosfet Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 19385 |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ICL7667CBAZA-T
|
Avnet Americas | MOSFET DRVR 2-OUT High Speed Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7667CBAZA-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
ICL7667CBAZA-T
|
Avnet Americas | MOSFET DRVR 2-OUT High Speed Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7667CBAZA-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
ICL7667CBAZA-T
|
Avnet Silica | MOSFET DRVR 2-OUT High Speed Inv 8-Pin SOIC N T/R (Alt: ICL7667CBAZA-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7667CBAZA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7667CBAZA-T
Renesas Electronics Corporation
Dual Power MOSFET Driver, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |