-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automatic Battery Back-Up Switch, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL7673CBAZA-ND
|
DigiKey | IC OR CTRLR SRC SELECT 8SOIC Min Qty: 1960 Lead time: 24 Weeks Container: Tube |
5454 In Stock |
|
$1.4221 / $1.5554 | Buy Now |
DISTI #
ICL7673CBAZA
|
Avnet Americas | Back-Up Management 38mA -0.3V to 18V 8-Pin SOIC N - Rail/Tube (Alt: ICL7673CBAZA) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 447 Factory Stock |
|
$1.3970 / $1.5950 | Buy Now |
DISTI #
92K0566
|
Avnet Americas | Back-Up Management 38mA -0.3V to 18V 8-Pin SOIC N - Bulk (Alt: 92K0566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 285 Partner Stock |
|
$2.2600 / $3.0600 | Buy Now |
DISTI #
968-ICL7673CBAZA
|
Mouser Electronics | Battery Management W/ANNEAL BATRY BCKUP SWITCH COM RoHS: Compliant | 3661 |
|
$1.4400 / $1.7000 | Buy Now |
|
Future Electronics | ICL7673 Series 15 V 38 mA Automatic Battery Back-Up Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.4200 / $1.6100 | Buy Now |
|
Renesas Electronics America | IC OR CTRLR SRC SELECT 8SOIC Min Qty: 1960 Container: Tube | 5454 |
|
$1.4221 / $1.5554 | Buy Now |
DISTI #
ICL7673CBAZA
|
Avnet Americas | Back-Up Management 38mA -0.3V to 18V 8-Pin SOIC N - Rail/Tube (Alt: ICL7673CBAZA) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 447 Factory Stock |
|
$1.3970 / $1.5950 | Buy Now |
DISTI #
92K0566
|
Avnet Americas | Back-Up Management 38mA -0.3V to 18V 8-Pin SOIC N - Bulk (Alt: 92K0566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 285 Partner Stock |
|
$2.2600 / $3.0600 | Buy Now |
DISTI #
ICL7673CBAZA
|
Avnet Americas | Back-Up Management 38mA -0.3V to 18V 8-Pin SOIC N - Rail/Tube (Alt: ICL7673CBAZA) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 447 Factory Stock |
|
$1.3970 / $1.5950 | Buy Now |
DISTI #
92K0566
|
Avnet Americas | Back-Up Management 38mA -0.3V to 18V 8-Pin SOIC N - Bulk (Alt: 92K0566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 285 Partner Stock |
|
$2.2600 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7673CBAZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7673CBAZA
Renesas Electronics Corporation
Automatic Battery Back-Up Switch, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO AVAILABLE WITH 5 V NOMINAL VOLTAGE | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |