Part Details for ICM-20689 by InvenSense Inc
Overview of ICM-20689 by InvenSense Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM-20689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5937
|
Newark | Mems Mod, 3-Axis Gyroscope/Accelerometer, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.45V, Sensor Case Style:Qfn, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Tdk Invensense ICM-20689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
GLYN GmbH & Co. KG | 6-Axis DMP-Enabled Drone/VR/IoT solution, Targeted | 5 |
|
RFQ | |
DISTI #
ICM-20689
|
Avnet Abacus | Motion Tracking Device Digital (I2C, SPI)-OUT 24-Pin QFN (Alt: ICM-20689) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IMU ACCEL/GYRO/TEMP I2C/SPI QFN | 514 |
|
$2.8508 / $4.2338 | Buy Now |
DISTI #
2911512RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 3617 |
|
$4.0217 / $5.4748 | Buy Now |
DISTI #
2911512
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3617 |
|
$4.0217 / $7.3022 | Buy Now |
DISTI #
2911512
|
Farnell | MEMS MOD, 3-AXIS GYROSCOPE/ACCELEROMETER RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 3617 |
|
$3.5591 / $7.5927 | Buy Now |
DISTI #
2911512RL
|
Farnell | MEMS MOD, 3-AXIS GYROSCOPE/ACCELEROMETER RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Reel | 3617 |
|
$3.5591 / $4.4083 | Buy Now |
|
LCSC | QFN-24-EP(4x4) Attitude Sensor/Gyroscope ROHS | 514 |
|
$2.9090 / $4.3202 | Buy Now |
|
Win Source Electronics | IMU ACCEL/GYRO/TEMP I2C/SPI QFN / Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output | 115270 |
|
$2.3560 / $3.5330 | Buy Now |