Part Details for ICM-642-1-GT-HT by Adam Technologies Inc
Overview of ICM-642-1-GT-HT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM-642-1-GT-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ICM-642-1-GT-HT-ND
|
DigiKey | MACHINE PIN SOCKET, IC, DIP, 42P Min Qty: 1 Lead time: 14 Weeks Container: Tube |
489 In Stock |
|
$0.8074 / $1.5600 | Buy Now |
DISTI #
737-ICM-642-1-GT-HT
|
Mouser Electronics | Headers & Wire Housings MACHINE PIN SOCKET, IC, DIP, 42P RoHS: Compliant | 0 |
|
$0.6980 / $0.7940 | Order Now |
DISTI #
74896756
|
RS | Screw machine, IC socket, .300 in row spacing, DIP, 42 Position | Adam Tech ICM-642-1-GT-HT RoHS: Not Compliant Min Qty: 1155 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 | RFQ |
|
Onlinecomponents.com | Machine Pin Socket, IC, Dip, 42Pos - Tube RoHS: Compliant |
55 In Stock |
|
$0.6660 / $1.1240 | Buy Now |
|
Master Electronics | Machine Pin Socket, IC, Dip, 42Pos - Tube RoHS: Compliant |
55 In Stock |
|
$0.6660 / $1.1240 | Buy Now |
Part Details for ICM-642-1-GT-HT
ICM-642-1-GT-HT CAD Models
ICM-642-1-GT-HT Part Data Attributes:
|
ICM-642-1-GT-HT
Adam Technologies Inc
Buy Now
|
Compare Parts:
ICM-642-1-GT-HT
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |