Part Details for ICM7211AMIPL by Intersil Corporation
Overview of ICM7211AMIPL by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ICM7211AMIPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | LCD DISPLAY DRIVER, 28-SEG, 1-BP, 40 Pin, Plastic, DIP | 1 |
|
$3.7800 | Buy Now |
|
Quest Components | LCD DISPLAY DRIVER, 28-SEG, 1-BP, 40 Pin, Plastic, DIP | 8 |
|
$63.0000 / $70.0000 | Buy Now |
Part Details for ICM7211AMIPL
ICM7211AMIPL CAD Models
ICM7211AMIPL Part Data Attributes
|
ICM7211AMIPL
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7211AMIPL
Intersil Corporation
4-Digit, LCD Display Driver; MQFP44, PDIP40; Temp Range: -40° to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MQFP, PDIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 44, 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 28 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICM7211AMIPL
This table gives cross-reference parts and alternative options found for ICM7211AMIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7211AMIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7211IPL+ | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211AMIPL vs ICM7211IPL+ |
ICM7211AIPL+ | Four Digit Display Decoder/Drivers, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | ICM7211AMIPL vs ICM7211AIPL+ |
ICM7211IPL | Liquid Crystal Driver, 28-Segment, CMOS, PDIP40 | Harris Semiconductor | ICM7211AMIPL vs ICM7211IPL |
ICM7211MIPL | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211AMIPL vs ICM7211MIPL |
ICM7211MIPL | Liquid Crystal Driver, 28-Segment, CMOS, PDIP40 | Harris Semiconductor | ICM7211AMIPL vs ICM7211MIPL |