-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four Digit Display Decoder/Drivers, 44-PLCC-N/A, 44 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7211AMIQHD
|
Mouser Electronics | LCD Drivers Four Digit Display Decoder/Drivers RoHS: Compliant | 668 |
|
$5.2000 / $9.1800 | Buy Now |
|
Analog Devices Inc | Four Digit Display Decoder/Dri Min Qty: 1 Package Multiple: 1 | 3273 |
|
$4.5500 / $9.1800 | Buy Now |
DISTI #
2516109
|
element14 Asia-Pacific | DISPLAY DECODER/DRIVER, 7SEG, PLCC-44 RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$5.3574 / $9.6360 | Buy Now |
DISTI #
2516109
|
Farnell | DISPLAY DECODER/DRIVER, 7SEG, PLCC-44 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 27 |
|
$5.1313 / $9.0516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7211AMIQH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7211AMIQH+D
Analog Devices Inc
Four Digit Display Decoder/Drivers, 44-PLCC-N/A, 44 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-PLCC-N/A | |
Package Description | LEAD FREE, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for ICM7211AMIQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7211AMIQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7211AMIQH+D | Liquid Crystal Driver, 7-Segment, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7211AMIQH+D vs ICM7211AMIQH+D |
ICM7211AMIQH-D | Liquid Crystal Driver, 7-Segment, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7211AMIQH+D vs ICM7211AMIQH-D |