Part Details for ICM7211AMIQH+TD by Analog Devices Inc
Overview of ICM7211AMIQH+TD by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ICM7211AMIQH+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7211AMIQH+TD
|
Mouser Electronics | LCD Drivers Four Digit Display Decoder/Drivers RoHS: Compliant | 0 |
|
$4.9600 / $5.6100 | Order Now |
|
Analog Devices Inc | Four Digit Display Decoder/Dri Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.9631 / $8.7500 | Buy Now |
DISTI #
2516114RL
|
Farnell | DISPLAY DECODER/DRIVER, 7SEG, PLCC-44 RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.6356 | Buy Now |
DISTI #
2516114
|
Farnell | DISPLAY DECODER/DRIVER, 7SEG, PLCC-44 RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.6356 | Buy Now |
Part Details for ICM7211AMIQH+TD
ICM7211AMIQH+TD CAD Models
ICM7211AMIQH+TD Part Data Attributes:
|
ICM7211AMIQH+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7211AMIQH+TD
Analog Devices Inc
Four Digit Display Decoder/Drivers, 44-PLCC-N/A, 44 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm |
Alternate Parts for ICM7211AMIQH+TD
This table gives cross-reference parts and alternative options found for ICM7211AMIQH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7211AMIQH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7211AMIQH+D | Four Digit Display Decoder/Drivers, 44-PLCC-N/A, 44 Pins, -20 to 85C | Analog Devices Inc | ICM7211AMIQH+TD vs ICM7211AMIQH+D |