Part Details for ICM7211AMIQH+TD by Maxim Integrated Products
Overview of ICM7211AMIQH+TD by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ICM7211AMIQH+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1781
|
Newark | Display Decoder/Driver, 7Seg, Plcc-44, Display Driver Type:Lcd Driver, No. Of Digits:4, No. Of Segments:7, Ic Case/Package:Plcc, No. Of Pins:44Pins, Supply Voltage Min:3V, Supply Voltage Max:6V, Interfaces:-, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices ICM7211AMIQH+TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ICM7211AMIQH+TDCT-ND
|
DigiKey | IC DRVR 7 SEGMNT 4 DIGIT 44PLCC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9631 / $5.6984 | Buy Now |
|
Bristol Electronics | 496 |
|
RFQ |
Part Details for ICM7211AMIQH+TD
ICM7211AMIQH+TD CAD Models
ICM7211AMIQH+TD Part Data Attributes
|
ICM7211AMIQH+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7211AMIQH+TD
Maxim Integrated Products
Liquid Crystal Driver, 7-Segment, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for ICM7211AMIQH+TD
This table gives cross-reference parts and alternative options found for ICM7211AMIQH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7211AMIQH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7211AMIQH+D | Liquid Crystal Driver, 7-Segment, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7211AMIQH+TD vs ICM7211AMIQH+D |
ICM7211AMIQH-D | Liquid Crystal Driver, 7-Segment, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7211AMIQH+TD vs ICM7211AMIQH-D |