Part Details for ICM7211IPL by Harris Semiconductor
Overview of ICM7211IPL by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ICM7211IPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LIQUID CRYSTAL DRIVER, 7-SEGMENT, CMOS, PDIP40 | 13 |
|
$2.3760 / $3.8016 | Buy Now |
|
Quest Components | LIQUID CRYSTAL DRIVER, 7-SEGMENT, CMOS, PDIP40 | 2 |
|
$6.3353 / $7.6023 | Buy Now |
|
Rochester Electronics | ICM7211 - Four Digit Display Decoder/Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 852 |
|
$1.3200 / $1.5600 | Buy Now |
Part Details for ICM7211IPL
ICM7211IPL CAD Models
ICM7211IPL Part Data Attributes
|
ICM7211IPL
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICM7211IPL
Harris Semiconductor
Liquid Crystal Driver, 28-Segment, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 28 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICM7211IPL
This table gives cross-reference parts and alternative options found for ICM7211IPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7211IPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7211IPL+ | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211IPL vs ICM7211IPL+ |
ICM7211AIPL+ | Four Digit Display Decoder/Drivers, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | ICM7211IPL vs ICM7211AIPL+ |
ICM7211AMIPL | 4-Digit, LCD Display Driver; MQFP44, PDIP40; Temp Range: -40° to 85°C | Intersil Corporation | ICM7211IPL vs ICM7211AMIPL |
ICM7211MIPL | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211IPL vs ICM7211MIPL |
ICM7211MIPL | Liquid Crystal Driver, 28-Segment, CMOS, PDIP40 | Harris Semiconductor | ICM7211IPL vs ICM7211MIPL |