Part Details for ICM7216BIPI by Intersil Corporation
Overview of ICM7216BIPI by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for ICM7216BIPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7216BIPI-ND
|
DigiKey | LED DRIVER, 7-SEGMENT, PDIP28 Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1474 In Stock |
|
$29.0800 | Buy Now |
|
Rochester Electronics | LED Driver, 7-Segment, PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1474 |
|
$24.9600 / $29.3600 | Buy Now |
Part Details for ICM7216BIPI
ICM7216BIPI CAD Models
ICM7216BIPI Part Data Attributes
|
ICM7216BIPI
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7216BIPI
Intersil Corporation
LED DISPLAY DRIVER, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-011AB, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
fmax-Min | 10 MHz |
Alternate Parts for ICM7216BIPI
This table gives cross-reference parts and alternative options found for ICM7216BIPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7216BIPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7216DIPI | LED Driver, 7-Segment, PDIP28, PLASTIC, MS-011AB, DIP-28 | Rochester Electronics LLC | ICM7216BIPI vs ICM7216DIPI |
ICM7216BIPI | LED Driver, 7-Segment, PDIP28, PLASTIC, MS-011AB, DIP-28 | Rochester Electronics LLC | ICM7216BIPI vs ICM7216BIPI |