Part Details for ICM7217AIJI by Harris Semiconductor
Overview of ICM7217AIJI by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICM7217AIJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7217AIJI-ND
|
DigiKey | 4 DIGIT UP/DOWN COUNTER Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
494 In Stock |
|
$8.9300 | Buy Now |
|
Rochester Electronics | ICM7217 - 4 Digit (LED) Presettable Up/Down Counter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 494 |
|
$7.6700 / $9.0200 | Buy Now |
Part Details for ICM7217AIJI
ICM7217AIJI CAD Models
ICM7217AIJI Part Data Attributes
|
ICM7217AIJI
Harris Semiconductor
Buy Now
|
Compare Parts:
ICM7217AIJI
Harris Semiconductor
Display Driver Counter, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICM7217AIJI
This table gives cross-reference parts and alternative options found for ICM7217AIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7217AIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7217CIJI | Display Driver Counter, CMOS, CDIP28 | Harris Semiconductor | ICM7217AIJI vs ICM7217CIJI |