-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7217BIPI
|
Mouser Electronics | LED Display Drivers 4-Digit, Presettable, LED Up/Down Counter RoHS: Compliant | 51 |
|
$13.6000 / $19.6900 | Buy Now |
|
Analog Devices Inc | 4-Digit, Presettable, LED Up/D Min Qty: 1 Package Multiple: 1 | 515 |
|
$10.6300 / $21.0000 | Buy Now |
DISTI #
2516443
|
Farnell | COUNTER, UP/DOWN, 4DIGIT, DIP-28 RoHS: Compliant Min Qty: 14 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$18.0701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7217BIPI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7217BIPI+
Analog Devices Inc
4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PDIP-600_MIL | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1986-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ICM7217BIPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7217BIPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7217BIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217BIPI+ vs ICM7217BIPI |
ICM7217IPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217BIPI+ vs ICM7217IPI+ |
ICM7217AIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | ICM7217BIPI+ vs ICM7217AIPI |
ICM7217IPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217BIPI+ vs ICM7217IPI |
ICM7217AIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217BIPI+ vs ICM7217AIPI |
ICM7217CIPI | LED DISPLAY DRIVER, PDIP28 | Intersil Corporation | ICM7217BIPI+ vs ICM7217CIPI |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28 | Rochester Electronics LLC | ICM7217BIPI+ vs ICM7217CIPI |
ICM7217BIJI | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7217BIPI+ vs ICM7217BIJI |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28 | Harris Semiconductor | ICM7217BIPI+ vs ICM7217CIPI |
ICM7217AIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217BIPI+ vs ICM7217AIJI |