Part Details for ICM7217CIPI+ by Analog Devices Inc
Overview of ICM7217CIPI+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICM7217CIPI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7217CIPI
|
Mouser Electronics | LED Display Drivers 4-Digit, Presettable, LED Up/Down Counter RoHS: Compliant | 17 |
|
$12.7600 / $16.6900 | Buy Now |
|
Analog Devices Inc | 4-Digit, Presettable, LED Up/D Min Qty: 1 Package Multiple: 1 | 920 |
|
$9.0600 / $10.5900 | Buy Now |
Part Details for ICM7217CIPI+
ICM7217CIPI+ CAD Models
ICM7217CIPI+ Part Data Attributes
|
ICM7217CIPI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7217CIPI+
Analog Devices Inc
4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PDIP-600_MIL | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1986-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for ICM7217CIPI+
This table gives cross-reference parts and alternative options found for ICM7217CIPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7217CIPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7217BIPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217CIPI+ vs ICM7217BIPI+ |
ICM7217BIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217CIPI+ vs ICM7217BIPI |
ICM7217IPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217CIPI+ vs ICM7217IPI+ |
ICM7217AIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | ICM7217CIPI+ vs ICM7217AIPI |
ICM7217IPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217CIPI+ vs ICM7217IPI |
ICM7217AIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217CIPI+ vs ICM7217AIPI |
ICM7217CIPI | LED DISPLAY DRIVER, PDIP28 | Intersil Corporation | ICM7217CIPI+ vs ICM7217CIPI |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28 | Rochester Electronics LLC | ICM7217CIPI+ vs ICM7217CIPI |
ICM7217BIJI | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7217CIPI+ vs ICM7217BIJI |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28 | Harris Semiconductor | ICM7217CIPI+ vs ICM7217CIPI |