Part Details for ICM7224IPL+ by Analog Devices Inc
Overview of ICM7224IPL+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7224IPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7224IPL
|
Mouser Electronics | LCD Drivers 4 1/2 Digit, LCD, High-Speed Counter Decoder Driver RoHS: Compliant | 511 |
|
$15.6800 / $19.5100 | Buy Now |
|
Analog Devices Inc | 4 1/2 Digit, LCD, High-Speed C Min Qty: 1 Package Multiple: 1 | 141 |
|
$11.9900 / $19.5100 | Buy Now |
DISTI #
2516941
|
element14 Asia-Pacific | DISPLAY DRIVER, 6V, DIP-40 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.8246 / $20.7177 | Buy Now |
DISTI #
2516941
|
Farnell | DISPLAY DRIVER, 6V, DIP-40 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$13.8117 / $19.3189 | Buy Now |
Part Details for ICM7224IPL+
ICM7224IPL+ CAD Models
ICM7224IPL+ Part Data Attributes
|
ICM7224IPL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7224IPL+
Analog Devices Inc
4 1/2 Digit, LCD, High-Speed Counter Decoder Driver, 40-PDIP-600_MIL, 40 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-PDIP-600_MIL | |
Package Description | LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 29 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm | |
fmax-Min | 15 MHz |
Alternate Parts for ICM7224IPL+
This table gives cross-reference parts and alternative options found for ICM7224IPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7224IPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7224RIPL | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, REVERSE, DIP-40 | Intersil Corporation | ICM7224IPL+ vs ICM7224RIPL |
ICM7224IPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, | Rochester Electronics LLC | ICM7224IPL+ vs ICM7224IPL |
ICM7224IPL+ | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7224IPL+ vs ICM7224IPL+ |
ICM7224IPL | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | ICM7224IPL+ vs ICM7224IPL |
ICM7224IPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7224IPL+ vs ICM7224IPL |
ICM7224RIPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40 | Harris Semiconductor | ICM7224IPL+ vs ICM7224RIPL |
ICM7224RIPL | Liquid Crystal Driver, 29-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7224IPL+ vs ICM7224RIPL |